Eaton Shunt Release, 2 NO, NZM2/3, Push-in, 189800 NZM2/3-XA48AC/DC-PI
- RS Stock No.:
- 246-817
- Mfr. Part No.:
- 189800 NZM2/3-XA48AC/DC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR873.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR873.70 |
*price indicative
- RS Stock No.:
- 246-817
- Mfr. Part No.:
- 189800 NZM2/3-XA48AC/DC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 2 NO | |
| Series | NZM2/3 | |
| Mount Type | Push-in | |
| Terminal Type | Push-in Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 2 NO | ||
Series NZM2/3 | ||
Mount Type Push-in | ||
Terminal Type Push-in Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is engineered to offer advanced protection and reliable operation in demanding environments. This molded case circuit breaker is equipped with a shunt release that operates across 48V AC/DC, ensuring seamless integration with existing systems. Designed specifically for the NZM2/3 series, it utilises push-in terminals for quick and secure connections. This product combines a compact form factor with exceptional performance, making it an ideal choice for motor safety and off-load switching applications. With a focus on compliance and safety, the device adheres to stringent international standards, assuring peace of mind for installations requiring robust electrical protection. Further enhancing its versatility, the NZM is characterised by a lightweight design and a broad compatibility with various accessories, making it an integral component for modern electrical setups.
Designed for easy installation with push-in terminals
Provides reliable shunt release functionality for enhanced safety
Suitable for both motor safety and off-load switch applications
Lightweight construction aids in simplifying system integration
Complies with international standards for quality assurance
Effective electromagnetic compatibility enhances operational reliability
Optimised for use in diverse environments with electrical systems
Related links
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release NZM2/3 189798 NZM2/3-XA12AC/DC-PI
- Eaton Shunt Release NZM2/3 189799 NZM2/3-XA24AC/DC-PI
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release 48V, 259756 NZM2/3-XA48AC/DC
- Eaton Shunt Release 2 NO Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
