Eaton Shunt Release, 2 Contact, 2 NO, NZM2/3, Push-in, 1 A, 240V, 189743 NZM2/3-XA2A208-240AC
- RS Stock No.:
- 242-981
- Mfr. Part No.:
- 189743 NZM2/3-XA2A208-240AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,119.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,119.94 |
*price indicative
- RS Stock No.:
- 242-981
- Mfr. Part No.:
- 189743 NZM2/3-XA2A208-240AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | NZM2/3 | |
| Contact Current | 1A | |
| Mount Type | Push-in | |
| Terminal Type | Push-in Terminal | |
| Contact Voltage | 240V | |
| Operational Current Ie | 1A | |
| Rated Insulation Voltage Ui | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA certified CE marking CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL489 UL listed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series NZM2/3 | ||
Contact Current 1A | ||
Mount Type Push-in | ||
Terminal Type Push-in Terminal | ||
Contact Voltage 240V | ||
Operational Current Ie 1A | ||
Rated Insulation Voltage Ui 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA certified CE marking CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL489 UL listed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM shunt release is an innovative solution for enhancing circuit protection in electrical systems. Engineered with precision, it seamlessly integrates into your existing setup, delivering reliability and superior performance. This model supports various configurations and relay options, making it a versatile choice for different applications. With a robust design, it accommodates push-in terminals and is ideal for controlling remote operators. This product is compliant with international standards, ensuring safety and efficiency in operation, making it an essential addition for modern electrical installations.
Features two normally open contacts for enhanced operational flexibility
Employs advanced electronic trip technology for precise control
Temperature rise calculations are facilitated by provided heat dissipation data
Short-circuit rating and electromagnetic compatibility are tailored to operator specifications
Provides a wide voltage rating that supports a range of applications
Designed to withstand extreme electrical conditions with high impulse withstand voltage
Easy integration thanks to reliable screw and push-in connection types
Constructed for long service life with a commitment to corrosion and UV resistance
Related links
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release NZM2/3 189800 NZM2/3-XA48AC/DC-PI
- Eaton Shunt Release NZM2/3 189798 NZM2/3-XA12AC/DC-PI
- Eaton Shunt Release NZM2/3 189799 NZM2/3-XA24AC/DC-PI
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release 2 NO Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
