uvex 60096 Green Reusable Polyamide, Polyethylene Sleeve, 10
- RS Stock No.:
- 841-273
- Mfr. Part No.:
- 6009610
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
MYR87.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR87.68 |
*price indicative
- RS Stock No.:
- 841-273
- Mfr. Part No.:
- 6009610
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Sleeve | |
| Material | Polyamide, Polyethylene | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Thumb Slot | Yes | |
| Size | 10 | |
| EN 388 Abrasion | 2 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| EN 388 Blade | X | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| Series | 60096 | |
| Standards/Approvals | EN ISO 21420:2020+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Sleeve | ||
Material Polyamide, Polyethylene | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Thumb Slot Yes | ||
Size 10 | ||
EN 388 Abrasion 2 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
EN 388 Blade X | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
Series 60096 | ||
Standards/Approvals EN ISO 21420:2020+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Uvex protective sleeve offers superior lower ARM protection using Advanced Bamboo TwinFlex yarn technology. It provides high cut protection while ensuring comfort and flexibility, Ideal for various dry work environments.
Extremely light for enhanced comfort during extended wear
Offers exceptional flexibility, allowing for easy movement
Certified for skin compatibility, ensuring safe use against skin
High cut protection rated at level F for safety in demanding tasks
Uniquely thin design optimised for dry applications
Features a secure hook-and-loop fastening for a sporty fit
Related links
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre L
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre M
- Traffi Green Reusable Nylon High Performance Polyethylene Forearm Sleeve
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
