uvex 60096 Green Reusable Bamboo Viscose, HPPE, Metal Fibre, Polyamide Arm Protector, L
- RS Stock No.:
- 841-272
- Mfr. Part No.:
- 6009609
- Manufacturer:
- uvex
N
Subtotal (1 pair)*
MYR87.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR87.68 |
*price indicative
- RS Stock No.:
- 841-272
- Mfr. Part No.:
- 6009609
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Arm Protector | |
| Material | Bamboo Viscose, HPPE, Metal Fibre, Polyamide | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Thumb Slot | Yes | |
| Size | L | |
| EN 388 Abrasion | 2 | |
| Resistance Features | Cut Protection, Moisture Resistant | |
| EN 388 Blade | X | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| Series | 60096 | |
| Standards/Approvals | EN ISO 21420:2020+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Arm Protector | ||
Material Bamboo Viscose, HPPE, Metal Fibre, Polyamide | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Thumb Slot Yes | ||
Size L | ||
EN 388 Abrasion 2 | ||
Resistance Features Cut Protection, Moisture Resistant | ||
EN 388 Blade X | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
Series 60096 | ||
Standards/Approvals EN ISO 21420:2020+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Uvex protective sleeve designed for lower ARM safeguarding, featuring Advanced yarn technology that offers remarkable cut protection and moisture absorption for enhanced comfort during dry work.
Extremely light construction for ease of movement
Highly flexible, allowing for unrestricted motion
Provides excellent comfort, ensuring prolonged wear
Certified for skin compatibility, promoting safety
Related links
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre M
- uvex uvex C500 Green Reusable Bamboo HPPE Arm Protector, L
- uvex 60096 Green Reusable Polyamide 10
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, L
- uvex C500 wet Green Anthracite Fibreglass Bamboo Viscose Work
- uvex C500 foam Grey Lime Polyamide Bamboo Viscose Work
- uvex C500 XG Green Fibreglass Bamboo Viscose Work Gloves
- uvex C500 wet Lime Grey Bamboo Viscose Polyamide Work
