Tegera TEGERA 75 Yellow Reusable Elastane, Polyester, Stainless Steel Fibre Yarn, Para Aramid Protective Sleeve, XL
- RS Stock No.:
- 126-517
- Mfr. Part No.:
- 75-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 units)*
MYR578.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR578.91 | MYR96.485 |
*price indicative
- RS Stock No.:
- 126-517
- Mfr. Part No.:
- 75-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Protective Sleeve | |
| Material | Elastane, Polyester, Stainless Steel Fibre Yarn, Para Aramid | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Size | XL | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | TEGERA 75 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Protective Sleeve | ||
Material Elastane, Polyester, Stainless Steel Fibre Yarn, Para Aramid | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Size XL | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series TEGERA 75 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited cut protection sleeve with cut resistance level D. 13 gg, made of Kevlar fibre, polyester, spandex and steel fibre yarn. For all-round work, approved for handling foodstuffs and withstands contact heat up to 100⁰C.
Breathable
Comfortable
Flexible
Related links
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester S
- Tegera TEGERA 74 Yellow Reusable Stainless Steel Fibre Yarn Elastane L
- Tegera TEGERA 74 Yellow Reusable Polyester Stainless Steel Fibre Yarn XL
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- Showa 257X Black Polyester Size XL, Uncoated Coating
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
