Tegera TEGERA 74 Yellow Reusable Stainless Steel Fibre Yarn, Para Aramid, Elastane, Polyester Protective Sleeve, L
- RS Stock No.:
- 126-516
- Mfr. Part No.:
- 74-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 units)*
MYR499.43
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR499.43 | MYR83.238 |
*price indicative
- RS Stock No.:
- 126-516
- Mfr. Part No.:
- 74-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Material | Stainless Steel Fibre Yarn, Para Aramid, Elastane, Polyester | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Thumb Slot | Yes | |
| Size | L | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | TEGERA 74 | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Material Stainless Steel Fibre Yarn, Para Aramid, Elastane, Polyester | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Thumb Slot Yes | ||
Size L | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series TEGERA 74 | ||
EN 388 Puncture Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited cut protection sleeve with cut resistance level B. Made of Kevlar fibre, polyester, spandex and steel fibre yarn. For all-round work, approved for handling foodstuffs and withstands contact heat up to 100⁰C.
Breathable
Comfortable
Flexible
Related links
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Tegera TEGERA 74 Yellow Reusable Polyester Stainless Steel Fibre Yarn XL
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester S
- Tegera TEGERA 75 Yellow Reusable Elastane Stainless Steel Fibre Yarn XL
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
- Tegera TEGERA 70 Black Reusable Nylon Elastane Basalt Fibre Thread Protective Sleeve, L
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
