Exacompta Multicolour Box 1 H250 mm x W330mm x D40 mm

N

Subtotal (1 pack of 10 units)*

MYR278.34

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR278.34MYR27.834

*price indicative

RS Stock No.:
727-477
Mfr. Part No.:
14460E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Box

Colour

Multicolour

Material

Glossy Card

Depth

40mm

Height

250mm

Width

330mm

Number of Compartments/Shelves

1

Standards/Approvals

REACH compliant

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Cartobox filing box designed to keep your documents organized in a sleek and professional manner. Made from glossy card, it’s both Durable and stylish. The 40mm spine allows for easy storage of papers, and its flat delivery ensures convenient and space-efficient handling before assembly. Ideal for office or home use, it’s a practical solution for document storage.

Offers a 40mm spine for document storage

Made from glossy card for a polished look

A material thickness of 0.7mm for durability

Measures 25x33 cm in product dimensions

Delivered flat for easy storage and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy