Niroflex Reusable Chain Mail Apron, 1.9 m
- RS Stock No.:
- 250-6752
- Mfr. Part No.:
- AS1045800001
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR3,125.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,125.35 |
*price indicative
- RS Stock No.:
- 250-6752
- Mfr. Part No.:
- AS1045800001
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Apron | |
| Material | Chain Mail | |
| Reusable/Disposable | Reusable | |
| Waist Size | 80 x 45 cm | |
| Series | Bolero | |
| Length | 1.9m | |
| Standards/Approvals | DIN EN ISO 13998:2003 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Apron | ||
Material Chain Mail | ||
Reusable/Disposable Reusable | ||
Waist Size 80 x 45 cm | ||
Series Bolero | ||
Length 1.9m | ||
Standards/Approvals DIN EN ISO 13998:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex bolero L chainmail apron provides additional protection for the upper part of the body with good fit and high comfort are insured by weight distribution in the neck and shoulder region. Provide an exceptional ergonomics and this product is easy cleaning without residue.
Chainmail is 4.2 x 0.55 mm
Chest girth is 80 – 100 cm
Weight is 2.21 kg
Length sleeve is 56 cm
Related links
- Niroflex Blue Reusable Chain Mail Apron, 1.72 m
- Niroflex Blue 2 m
- Niroflex Blue Reusable Thermoplastic Polyurethane 1.72 m
- Niroflex Blue Reusable Chain Mail 1.86 m
- Topdog Yellow Reusable Polyurethane Apron, 1.14 m
- Topdog White Reusable Polyurethane Apron, 1.14 m
- Topdog Green Reusable Polyurethane Apron, 1.14 m
- Topdog Red Reusable Polyurethane Apron, 1.14 m
