Niroflex Blue Reusable Thermoplastic Polyurethane, Chain Mail Apron, 1.72 m
- RS Stock No.:
- 250-6717
- Mfr. Part No.:
- AS1045750000-4.2 55x80 cm
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR1,620.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,620.40 |
*price indicative
- RS Stock No.:
- 250-6717
- Mfr. Part No.:
- AS1045750000-4.2 55x80 cm
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Apron | |
| Material | Thermoplastic Polyurethane, Chain Mail | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Length | 1.72m | |
| Standards/Approvals | DIN EN ISO 13998:2003 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Apron | ||
Material Thermoplastic Polyurethane, Chain Mail | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Length 1.72m | ||
Standards/Approvals DIN EN ISO 13998:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex mesh apron has good fit and high comfort which is insured by broad straps and easy cleaning without residue. This aprons are detectable and blue hygienic TPU-X-straps.
Chainmail dimensions is 4.2 x 0.55 mm
Chest measure is 80 to 100 cm
Weight is 1.3 kg
Measure is 45 x 75 cm
Related links
- Niroflex Blue Reusable Chain Mail Apron, 1.72 m
- Niroflex Blue 2 m
- Niroflex Blue Reusable Chain Mail 1.86 m
- Niroflex Reusable Chain Mail Apron, 1.9 m
- Skytec Blue Reusable Polyvinyl Chloride 795 mm
- Skytec Blue Reusable Polyurethane 695 mm
- Topdog Royal Blue Reusable Polyurethane Apron, 1.14 m
- Topdog Dark Blue Reusable Polyurethane Apron, 800 mm
