RS Better World

Topdog Yellow Reusable Polyurethane Apron, 1.14 m

Subtotal (1 unit)*

MYR114.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
235-5764
Mfr. Part No.:
A3045
Manufacturer:
Topdog
Find similar products by selecting one or more attributes.
Select all

Brand

Topdog

Product Type

Apron

Material

Polyurethane

Reusable/Disposable

Reusable

Colour

Yellow

Waist Size

92 cm

Length

1.14m

Resistance Features

Chemical Resistant

Standards/Approvals

No

Better World Claim

Reduces Waste

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CA
Care instructions

Machine washable on a regular setting. Dryer safe to 82 degrees without heat. Food industry info

Suitable in food preparation and light handling areas. Storage

These products should be stored in a cool, dry area out of direct sunlight and away from heat.

It's colour is Yellow

Liquid proof barrier

Reusable

Chemical Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy