Ansell Yellow Multi Layer Non-Woven Barrier Laminated Fabric Apron
- RS Stock No.:
- 876-871
- Mfr. Part No.:
- YE30T-00213-00
- Manufacturer:
- Ansell
N
Subtotal (1 box of 180 units)*
MYR2,604.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,604.80 | MYR14.471 |
*price indicative
- RS Stock No.:
- 876-871
- Mfr. Part No.:
- YE30T-00213-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Apron | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Colour | Yellow | |
| Series | AlphaTec | |
| Resistance Features | Biological Protection, Chemical Protection | |
| Standards/Approvals | Type PB [6]-B | |
| Waist Closure | Tie Fastening | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Apron | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Colour Yellow | ||
Series AlphaTec | ||
Resistance Features Biological Protection, Chemical Protection | ||
Standards/Approvals Type PB [6]-B | ||
Waist Closure Tie Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective apron offers a Durable multi-layer chemical barrier designed for comfort and safety. It ensures enhanced protection against various chemical hazards while maintaining a lightweight design for prolonged wear.
Protective multi-layer barrier against numerous chemicals
Highly visible yellow colour enhances workplace safety
Lightweight and Durable material ensures comfort during extended use
Designed for a secure fit with tie fastening at the waist
Related links
- Ansell Green Disposable Multi Layer Non-Woven Barrier Laminated Fabric Fall Arrest Block
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall, 1 Per Pack
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Apron
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Protective Apron
- Ansell Yellow Safety Footwear, 1 Size
- Ansell Yellow Disposable Shoe Cover, 1 Size
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
