Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall
- RS Stock No.:
- 347-360
- Mfr. Part No.:
- GR40T-00215-04
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-360
- Mfr. Part No.:
- GR40T-00215-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Colour | Green | |
| Product Type | Disposable Overall | |
| Gender | Unisex | |
| Material Properties | Chemical & Liquid Resistant | |
| Material | Multi-Layer Non-Woven Barrier Laminate Fabric | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Colour Green | ||
Product Type Disposable Overall | ||
Gender Unisex | ||
Material Properties Chemical & Liquid Resistant | ||
Material Multi-Layer Non-Woven Barrier Laminate Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Full-body protective apron with a sleeved multi-layer chemical barrier for superior protection. Ultrasonically welded and taped seams enhance durability. Designed to withstand various hazards, ensuring comprehensive safety.
Protection against a range of chemical hazards
CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 14126)
For a genuinely robust protective barrier
Related links
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall, 1 Per Pack
- Ansell Green Disposable Multi Layer Non-Woven Barrier Laminated Fabric Fall Arrest Block
- Ansell Yellow Multi Layer Non-Woven Barrier Laminated Fabric Apron
- Reldeen Purple Polythene Liquid Resistant Disposable Apron
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Apron
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Protective Apron
- Elka Gb Orange Liquid Resistant Jacket Zipper, L 1 EA
