Licefa Polystyrol ESD Box 260 mm (L) 165mm (W)

Subtotal (1 unit)*

MYR62.18

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR62.18

*price indicative

RS Stock No.:
669-230
Mfr. Part No.:
2430850
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD Box

Material

Polystyrol

Length

260mm

Width

165mm

Bin Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa Conductive Box is made of PS (dissipative) material. It is designed for continuous operation within a temperature range of -10°C to +80°C. The surface and volume conductivity are dissipative (D), with resistance values ranging from greater than or equal to 10⁴ to less than 10¹¹ Ohm.

Black colour

1 unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy