Licefa Polystyrol ESD Box

Subtotal (1 unit)*

MYR50.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR50.04

*price indicative

RS Stock No.:
669-239
Mfr. Part No.:
8190016
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD Box

Material

Polystyrol

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa Plate Material is PS, ensuring durability and reliability. Surface and volume conductivity are dissipative (D), providing controlled electrostatic discharge. Widerstandswerte ranges from greater than or equal to 10⁴ to less than 10¹¹ Ohm, offering excellent resistance properties.

Made of PS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy