Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)

This image is representative of the product range

Subtotal (1 bag of 5 units)*

MYR103.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 29 December 2026
  • Plus 5 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR103.93MYR20.786

*price indicative

RS Stock No.:
668-041
Mfr. Part No.:
8150072
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD Box

Material

ABS

Height

21mm

Length

57.4mm

Width

42.3mm

Bin Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.

Dissipative

Rapid transfer of charges between bodies with different electrostatic potentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy