Polystyrene ESD Box 29.4mm (L) 42.4mm (W) 21mm (H)

N

Subtotal (1 pack of 50 units)*

MYR452.00

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR452.00MYR9.04

*price indicative

RS Stock No.:
668-119
Mfr. Part No.:
8150060
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Material

Polystyrene

Suitable For

ESD-Safe

Height

21mm

Length

29.4mm

Width

42.4mm

COO (Country of Origin):
DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.

Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials

Related links