Licefa Dissipative Polystyrene ESD Box 190 mm (L) 120mm (W) 50 mm (H)
- RS Stock No.:
- 669-225
- Mfr. Part No.:
- 2422852
- Manufacturer:
- Licefa
Subtotal (1 unit)*
MYR38.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.29 |
*price indicative
- RS Stock No.:
- 669-225
- Mfr. Part No.:
- 2422852
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material Properties | Dissipative | |
| Material | Polystyrene | |
| Height | 50mm | |
| Length | 190mm | |
| Width | 120mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material Properties Dissipative | ||
Material Polystyrene | ||
Height 50mm | ||
Length 190mm | ||
Width 120mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa Conductive Box is made of PS (dissipative) material. It is designed for continuous operation within a temperature range of -10°C to +80°C. The surface and volume conductivity are dissipative (D), with resistance values ranging from greater than or equal to 10⁴ to less than 10¹¹ Ohm.
Black colour
1 unit
Height inside is 50 mm
Related links
- Licefa Dissipative Polystyrene ESD Box 240 mm (L) 210mm (W) 82 mm (H)
- Licefa Dissipative Polystyrene ESD Box 175 mm (L) 100mm (W) 34 mm (H)
- Licefa Dissipative Polystyrene ESD Box 210 mm (L) 150mm (W) 40 mm (H)
- Licefa Dissipative Polystyrene ESD Box 210 mm (L) 160mm (W) 82 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- Licefa Polystyrene ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 85.3 mm (L) 63mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 29.4 mm (L) 21.8mm (W) 21 mm (H)
