RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS Stock No.:
- 218-586
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR24.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.48 |
*price indicative
- RS Stock No.:
- 218-586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Box | |
| Material Properties | Conductive | |
| Material | 100% Pure Kraft | |
| Height | 15mm | |
| Length | 120mm | |
| Width | 120mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Box | ||
Material Properties Conductive | ||
Material 100% Pure Kraft | ||
Height 15mm | ||
Length 120mm | ||
Width 120mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Box, Conductive Fibreboard
The RS PRO Anti Static Storage Box is designed to safely store and transport static-sensitive devices. Made from conductive, corrugated fibreboard, it provides a reliable solution for protecting electronic components from electrostatic discharge (ESD). The inclusion of black conductive foam ensures that any electric current is safely diverted away from the components.
Features and Benefits
Black Conductive Foam: Provides ESD safe cushioning
Faraday Cage Protection: Shields components from external static fields
Surface Resistance: Less than 10^5 Ohms for effective conductivity
ESD Protective Symbol: Black box with yellow symbol for easy identification
Applications
Ideal for transporting and storing ESD-sensitive components in electronics manufacturing, assembly, and repair environments.
Additional Information
Made from 100% pure kraft material, ensuring durability and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 90mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 140 mm (L) 140mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 135 mm (L) 135mm (W) 20 mm (H)

