RS PRO Conductive 100% Pure Kraft ESD Box 140 mm (L) 140mm (W) 15 mm (H)
- RS Stock No.:
- 218-592
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR23.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.59 |
*price indicative
- RS Stock No.:
- 218-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Box | |
| Material Properties | Conductive | |
| Material | 100% Pure Kraft | |
| Height | 15mm | |
| Length | 140mm | |
| Width | 140mm | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Box | ||
Material Properties Conductive | ||
Material 100% Pure Kraft | ||
Height 15mm | ||
Length 140mm | ||
Width 140mm | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Box, Conductive Fibreboard
The RS PRO Anti Static Storage Box is designed to safely store and transport static-sensitive devices. Made from conductive, corrugated fibreboard, it provides a secure environment for ESD-sensitive components, ensuring protection from electrostatic discharge.
Features and Benefits
Black Conductive Foam: Provides ESD safe cushioning
Faraday Cage Protection: Ensures complete shielding from static
Surface Resistance of <10^5 Ohms: Offers reliable conductivity
Black Box with Yellow ESD Protective Symbol: Easy identification of ESD-safe storage
Applications
Ideal for transporting and storing static-sensitive devices in electronics manufacturing, assembly, and repair environments.
Additional Information
Made from 100% pure kraft material, ensuring durability and strength for repeated use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 90mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 135 mm (L) 135mm (W) 20 mm (H)

