EUROSTAT Anti-Static Bag 1.19m(W)x Pink Without Zipper, With 100 Per Pack
- RS Stock No.:
- 265-8642
- Mfr. Part No.:
- 20-012-0406
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 100 units)*
MYR62.60
FREE delivery for orders over RM 150.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 5,200 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.626 | MYR62.60 |
*price indicative
- RS Stock No.:
- 265-8642
- Mfr. Part No.:
- 20-012-0406
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 1.19m | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Without Zipper, With | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1, RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 1.19m | ||
Quantity Per Package 100Per Pack | ||
Closure Type Without Zipper, With | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1, RoHS 2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The EUROSTAT poly bag is pink polyethylene antistatic bags with or without zipper.
Heavy duty bags
Related links
- EUROSTAT Anti-Static Bag 102mm(W)x 102 mm Pink
- EUROSTAT ESD-Safe Bag 1.19m(W)x Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x 1.5 m Heat Sealable 100 Per Pack
- EUROSTAT Anti-Static Bag 152mm(W)x 152 mm Pink
- EUROSTAT Anti-Static Bag 1.3 m Pink With, Without Zipper 100 Per Pack
- EUROSTAT Anti-Static Bag 406mm(W)x 203 mm Heat Seal 100 Per Pack
- EUROSTAT Anti-Static Bag 457mm(W)x 406 mm Heat Seal 100 Per Pack
- EUROSTAT Anti-Static Bag 203mm(W)x 203 mm Pink
