EUROSTAT Anti-Static Bag 1.3 m(L) Pink With, Without Zipper 100 Per Pack

Subtotal (1 pack of 100 units)*

MYR157.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR1.574MYR157.40

*price indicative

RS Stock No.:
265-8641
Mfr. Part No.:
20-011-1216
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Anti-Static Bag

Bag Type

Pink Polyethylene Antistatic Bags with or without Zipper

Colour

Pink

Quantity Per Package

100Per Pack

EN 61340-5-1 Compliant

Yes

Closure Type

With, Without Zipper

Standards/Approvals

IEC 61340-5-1, RoHS 2011/65/EU

Length

1.3m

RoHS Status: Exempt

COO (Country of Origin):
PL
The EUROSTAT poly bag is pink polyethylene antistatic bags with or without zipper.

Heavy duty bags

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy