SCS Anti-Static Bag 127 mm(L)
- RS Stock No.:
- 232-5554
- Mfr. Part No.:
- 81735
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR79.30
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.793 | MYR79.30 |
*price indicative
- RS Stock No.:
- 232-5554
- Mfr. Part No.:
- 81735
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Dissipative, Static Shielding, Conductive | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 127mm | |
| Thickness | 70μm | |
| Sub Type | Bag | |
| Standards/Approvals | No | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Dissipative, Static Shielding, Conductive | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 127mm | ||
Thickness 70μm | ||
Sub Type Bag | ||
Standards/Approvals No | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Static Shield Bag 81705 Series are manufactured from four layers - static dissipative coating, polyester, metal and polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior is static dissipative and allows electrostatic charges to be removed when grounded. Film is qualified to MIL-PRF-81705E Type III, Class 2.
Qualified to MIL-PRF-81705E Type III, Class 2; listed on the QPL under the Defense Standardization Program here
Film printing per MIL-PRF-81705E Section 3.6 is a buried layer that will not rub-off or become removed with chemicals like IPA
Standard stock bags are converted per MIL-DTL-117H
Metal-In film laminate 0.0028" thick (2.8 mil)
Dissipative Inner Surface Rs ≥ 1 x 105 to < 1 x 1012 ohms/sq. per MIL-PRF-81705E Method 4.6.8 requirements
Dissipative Outer Surfaces Rs < 1 x 1012 ohms/sq. per MIL-PRF-81705E Method 4.6.8 requirements
<10 nJ discharge shielding energy limit test per MIL-PRF-81705E Method 4.6.9
