SCS Anti-Static Bag 480 mm(L)
- RS Stock No.:
- 232-5557
- Mfr. Part No.:
- 817I1719
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR5,338.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR53.387 | MYR5,338.70 |
*price indicative
- RS Stock No.:
- 232-5557
- Mfr. Part No.:
- 817I1719
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Dissipative, Conductive, Static Shielding | |
| Colour | Silver | |
| Length | 480mm | |
| Thickness | 70μm | |
| Sub Type | Bag | |
| Standards/Approvals | No | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Dissipative, Conductive, Static Shielding | ||
Colour Silver | ||
Length 480mm | ||
Thickness 70μm | ||
Sub Type Bag | ||
Standards/Approvals No | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Static Shield Bag 81705 Series are manufactured from four layers - static dissipative coating, polyester, metal and polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior is static dissipative and allows electrostatic charges to be removed when grounded. Film is qualified to MIL-PRF-81705E Type III, Class 2.
Qualified to MIL-PRF-81705E Type I, Class 1; listed on the QPL under the Defense Standardization Program here
Film printing per MIL-PRF-81705E Section 3.6
Bags are converted per MIL-DTL-117H if the bag size allows or is requested otherwise
Barrier film laminate 0.0045" thick (4.5 mil)
Dissipative Inner Surface Rs ≥ 1 x 105 to < 1 x 1012 ohms/sq. per MIL-PRF-81705E requirements
Dissipative Outer Surfaces Rs < 1 x 1012ohms/sq. per MIL-PRF-81705E requirements
