SCS Anti-Static Bag 100mm(W)x 150 mm(L)
- RS Stock No.:
- 232-5531
- Mfr. Part No.:
- 700Z46
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR605.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR6.05 | MYR605.00 |
*price indicative
- RS Stock No.:
- 232-5531
- Mfr. Part No.:
- 700Z46
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 150mm | |
| Thickness | 90μm | |
| Width | 100mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | |
| Tensile Strength | 54MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 150mm | ||
Thickness 90μm | ||
Width 100mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | ||
Tensile Strength 54MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 100x150mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.
0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 100mm(W)x 150 mm(L)
- SCS Anti-Static Bag 100mm(W)x 150 mm Silver Open Top 100 Per Pack
- RS PRO Anti-Static Bag 100mm(W)x 150 mm Clear Zipper 100
- SCS Anti-Static Bag 100mm(W)x 200 mm(L)
- SCS Anti-Static Bag 100mm(W)x 760 mm(L)
- SCS Anti-Static Bag 100mm(W)x 660 mm(L)
- RND Anti-Static Bag 100mm(W)x 135 mm(L)
- RS PRO Anti-Static Bag 100mm(W)x 610 mm Brown Heat Seal 100
