SCS Anti-Static Bag 100mm(W)x 200 mm(L)
- RS Stock No.:
- 232-5451
- Mfr. Part No.:
- 10048
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR65.90
FREE delivery for orders over RM 150.00
In Stock
- 1,200 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.659 | MYR65.90 |
*price indicative
- RS Stock No.:
- 232-5451
- Mfr. Part No.:
- 10048
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Dissipative, Conductive, Static Shielding | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 200mm | |
| Thickness | 70μm | |
| Width | 100mm | |
| Sub Type | Bag | |
| Standards/Approvals | UK 2019 No. 704, EU Regulation 2023/2006/EC, California Proposition 65, EC 1935/2004, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006 | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Dissipative, Conductive, Static Shielding | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 200mm | ||
Thickness 70μm | ||
Width 100mm | ||
Sub Type Bag | ||
Standards/Approvals UK 2019 No. 704, EU Regulation 2023/2006/EC, California Proposition 65, EC 1935/2004, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006 | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Static Shielding Bags 1000 Series are 100x200mm size manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded. This transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices. Bags are printed with an ESD protective symbol and a lot code for traceability.
Metal-In Film Laminate 0.0028 thick (2.8 mil)
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA)
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Allows bag to be used throughout an ESD Protected Area and grounded when placed on a grounded surface or handled by a grounded operator
Printed with ESD Protective Symbol and Lot Code Information
Meets the requirements of ANSI/ESD S541 for quality control purposes
Open Top and Zip Top styles are available
Lead-free RoHS 2, REACH and Conflict Minerals Compliant
Made in the United States of America
Related links
- SCS Anti-Static Bag 100mm(W)x 150 mm(L)
- SCS Anti-Static Bag 100mm(W)x 760 mm(L)
- SCS Anti-Static Bag 100mm(W)x 660 mm(L)
- SCS Anti-Static Bag 100mm(W)x 150 mm Silver Open Top 100 Per Pack
- RND Anti-Static Bag 100mm(W)x 135 mm(L)
- SCS Anti-Static Bag 200mm(W)x 200 mm(L)
- SCS Anti-Static Bag 150mm(W)x 200 mm(L)
- SCS Anti-Static Bag 125mm(W)x 200 mm(L)
