SCS Anti-Static Bag 355mm(W)x 610 mm(L)
- RS Stock No.:
- 232-5521
- Mfr. Part No.:
- 7001424
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR1,795.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR17.95 | MYR1,795.00 |
*price indicative
- RS Stock No.:
- 232-5521
- Mfr. Part No.:
- 7001424
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 610mm | |
| Thickness | 90μm | |
| Width | 355mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | |
| Tensile Strength | 54MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 610mm | ||
Thickness 90μm | ||
Width 355mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | ||
Tensile Strength 54MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 355 x 610mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.
0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 355mm(W)x 405 mm(L)
- SCS Anti-Static Bag 355mm(W)x 760 mm(L)
- SCS Anti-Static Bag 254mm(W)x 610 mm(L)
- SCS Anti-Static Bag 455mm(W)x 610 mm(L)
- SCS Anti-Static Bag 102mm(W)x 610 mm(L)
- SCS Anti-Static Bag 510mm(W)x 610 mm(L)
- SCS Anti-Static Bag 508mm(W)x 610 mm(L)
- SCS Anti-Static Bag 305mm(W)x 610 mm(L)
