SCS Anti-Static Bag 510mm(W)x 610 mm(L)
- RS Stock No.:
- 232-5503
- Mfr. Part No.:
- 3002024
- Manufacturer:
- SCS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
MYR780.70
- RS Stock No.:
- 232-5503
- Mfr. Part No.:
- 3002024
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Dissipative, Conductive, Static Shielding | |
| Colour | Silver | |
| Length | 610mm | |
| Thickness | 70μm | |
| Width | 510mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Dissipative, Conductive, Static Shielding | ||
Colour Silver | ||
Length 610mm | ||
Thickness 70μm | ||
Width 510mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Static Shielding Bags 1000 Series are 510x610mm size manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded. This transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices. Bags are printed with an ESD protective symbol and a lot code for traceability.
Metal-In Film Laminate 0.0028 thick (2.8 mil)
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA)
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Allows bag to be used throughout an ESD Protected Area and grounded when placed on a grounded surface or handled by a grounded operator
Printed with ESD Protective Symbol and Lot Code Information
Meets the requirements of ANSI/ESD S541 for quality control purposes
Open Top and Zip Top styles are available
Lead-free RoHS 2, REACH and Conflict Minerals Compliant
Made in the United States of America
Related links
- SCS Anti-Static Bag 254mm(W)x 610 mm(L)
- SCS Anti-Static Bag 508mm(W)x 610 mm(L)
- SCS Anti-Static Bag 760mm(W)x 610 mm(L)
- SCS Anti-Static Bag 102mm(W)x 610 mm(L)
- SCS Anti-Static Bag 305mm(W)x 610 mm(L)
- SCS Anti-Static Bag 457mm(W)x 610 mm(L)
- SCS Anti-Static Bag 255mm(W)x 610 mm(L)
- SCS Anti-Static Bag 455mm(W)x 610 mm(L)

