SCS Anti-Static Bag 510mm(W)x 510 mm(L)

Subtotal (1 pack of 100 units)*

MYR1,578.60

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR15.786MYR1,578.60

*price indicative

RS Stock No.:
232-5502
Mfr. Part No.:
3002020
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Material Properties

Conductive, Dissipative, Static Shielding

Product Type

Anti-Static Bag

Colour

Silver

Length

510mm

Thickness

70μm

Width

510mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541

Tensile Strength

32MPa

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Static Shielding Bags 1000 Series are 510x510mm size manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded. This transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices. Bags are printed with an ESD protective symbol and a lot code for traceability.

Metal-In Film Laminate 0.0028 thick (2.8 mil)

Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)

Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA)

Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3

Allows bag to be used throughout an ESD Protected Area and grounded when placed on a grounded surface or handled by a grounded operator

Printed with ESD Protective Symbol and Lot Code Information

Meets the requirements of ANSI/ESD S541 for quality control purposes

Open Top and Zip Top styles are available

Lead-free RoHS 2, REACH and Conflict Minerals Compliant

Made in the United States of America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy