SCS Anti-Static Bag 125mm(W)x 200 mm(L)
- RS Stock No.:
- 232-5481
- Mfr. Part No.:
- 150Z58
- Manufacturer:
- SCS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
MYR406.00
- RS Stock No.:
- 232-5481
- Mfr. Part No.:
- 150Z58
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Static Shielding, Conductive, Dissipative | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 200mm | |
| Thickness | 80μm | |
| Width | 125mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Static Shielding, Conductive, Dissipative | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 200mm | ||
Thickness 80μm | ||
Width 125mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS transparent metal-out static shielding bag is designed 125x200mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.
Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11
Metal-Out Shielding Laminate 0.003 thick (3 mil)
<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31
Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3
Printed with ESD Protective Symbol and Lot Code Information
40% Light Transmission
Open Top and Zip Top styles are available
Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery
Related links
- SCS Anti-Static Bag 125mm(W)x 280 mm(L)
- SCS Anti-Static Bag 125mm(W)x 255 mm(L)
- SCS Anti-Static Bag 125mm(W)x 760 mm(L)
- RS PRO Anti-Static Bag 125mm(W)x 200 mm Black Zipper 100
- RS PRO Anti-Static Bag 125mm(W)x 75 mm Pink Heat Seal 100 Per Pack
- SCS Anti-Static Bag 100mm(W)x 200 mm(L)
- SCS Anti-Static Bag 200mm(W)x 200 mm(L)
- SCS Anti-Static Bag 150mm(W)x 200 mm(L)

