RS PRO Bag 203mm(W)x 254 mm(L) Silver Grip Seal
- RS Stock No.:
- 707-141
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 units)*
MYR165.79
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR165.79 | MYR1.658 |
*price indicative
- RS Stock No.:
- 707-141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Silver | |
| Width | 203mm | |
| Closure Type | Grip Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340.5, IEC 62321:2008, REACH | |
| Length | 254mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Static Shielding Bag | ||
Colour Silver | ||
Width 203mm | ||
Closure Type Grip Seal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340.5, IEC 62321:2008, REACH | ||
Length 254mm | ||
- COO (Country of Origin):
- CN
RS PRO Static Shielding Bag, Grip Seal, Silver
RS PRO offers a reliable Static Shielding Bag designed to protect sensitive electronic components from electrostatic discharge. With a grip seal closure, these bags ensure secure storage and handling, making them Ideal for various industrial applications.
Features and Benefits
Grip Seal Closure: Provides a secure and reusable seal for easy access and protection.
Static Shielding: Protects electronic components from electrostatic discharge.
Silver Colour: Offers a professional appearance and easy identification.
Compliant with EN 61340.5: Ensures adherence to electrostatic control standards.
Static Shielding: Protects electronic components from electrostatic discharge.
Silver Colour: Offers a professional appearance and easy identification.
Compliant with EN 61340.5: Ensures adherence to electrostatic control standards.
Applications
Electronics Manufacturing
Component Storage
Laboratories
Component Storage
Laboratories
Additional Information
Pack Quantity: 100 per pack
Dimensions: 254 mm height x 203 mm width
Standards: EN 61340.5, IEC 62321:2008, REACH compliant
Dimensions: 254 mm height x 203 mm width
Standards: EN 61340.5, IEC 62321:2008, REACH compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 152mm(W)x 254 mm(L) Silver Grip Seal
- RS PRO Bag 203mm(W)x 254 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 203mm(W)x 254 mm(L) Silver Heat Seal 100
- SCS Anti-Static Bag 203mm(W)x 254 mm(L)
- RS PRO Anti-Static Bag 203mm(W)x 254 mm(L) Open Top 100 Per Pack
- RS PRO Anti-Static Bag 152mm(W)x 254 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 203mm(W)x 305 mm(L) Silver Heat Seal 100
- RS PRO Bag 203mm(W)x Grey Heat Seal 100 Per Pack

