RS PRO Bag 203mm(W)x Grey Heat Seal 100 Per Pack
- RS Stock No.:
- 707-135
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
MYR214.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR214.16 | MYR2.142 |
*price indicative
- RS Stock No.:
- 707-135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Open Top | |
| Colour | Grey | |
| Width | 203mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Heat Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Open Top | ||
Colour Grey | ||
Width 203mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Heat Seal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11 | ||
- COO (Country of Origin):
- CN
RS PRO Open Top Bag, 508 mm Height
RS PRO offers a reliable open TOP bag designed for secure storage and transportation of sensitive components. With a height of 508 mm and a width of 203 mm, this grey bag is Ideal for protecting electronic parts from electrostatic discharge and environmental factors. The heat seal closure ensures contents remain secure, making it a practical choice for industrial applications.
Features and Benefits
Open Top Design: Allows for easy access and handling of contents.
Heat Seal Closure: Provides a secure seal to protect against contamination.
Grey Colour: Offers a professional appearance and easy identification.
Heat Seal Closure: Provides a secure seal to protect against contamination.
Grey Colour: Offers a professional appearance and easy identification.
Applications
Electronics manufacturing
Component storage
ESD-sensitive environments
Component storage
ESD-sensitive environments
Additional Information
Compliant with EN 61340-5-1 standards
Packaged in quantities of 100 per pack
Meets ANSI/ESD and ASTM standards for quality and safety
Packaged in quantities of 100 per pack
Meets ANSI/ESD and ASTM standards for quality and safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag Grey Heat Seal 100 Per Pack
- RS PRO Bag Grey Grip Seal 100 Per Pack
- RS PRO Bag Grey 100 Per Pack
- RS PRO Bag Grey Open Top 100 Per Pack
- RS PRO Bag Pink Heat Seal 100 Per Pack
- RS PRO Bag 254 mm, 10in(W)x Transparent Heat Seal 100 Per Pack
- RS PRO Bag 255 mm, 6in(W)x Transparent Heat Seal 100 Per Pack
- RS PRO Bag 102 mm, 4in(W)x Transparent Heat Seal 100 Per Pack

