RS PRO Anti-Static Bag 203mm(W)x Pink Grip Seal 100 Per Pack
- RS Stock No.:
- 707-125
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
MYR197.14
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR197.14 | MYR1.971 |
*price indicative
- RS Stock No.:
- 707-125
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 203mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Grip Seal | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 203mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Grip Seal | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Anti-Static Bag, Grip Seal, Pink
RS PRO offers a reliable anti-static bag designed to protect sensitive electronic components from electrostatic discharge. The grip seal closure ensures secure storage, while the pink colour provides easy identification. Ideal for environments where static control is crucial.
Features and Benefits
Anti-Static Material: Protects sensitive components from electrostatic discharge.
Grip Seal Closure: Ensures secure and easy access to contents.
Pink Colour: Allows for quick identification and sorting.
Compliant with EN 61340-5-1: Meets industry standards for static control.
RoHS and REACH Compliant: Environmentally friendly and safe for use.
Grip Seal Closure: Ensures secure and easy access to contents.
Pink Colour: Allows for quick identification and sorting.
Compliant with EN 61340-5-1: Meets industry standards for static control.
RoHS and REACH Compliant: Environmentally friendly and safe for use.
Applications
Electronics Manufacturing
Semiconductor Handling
Telecommunications Equipment
Semiconductor Handling
Telecommunications Equipment
Additional Information
Quantity per Pack: 100 bags
Dimensions: 254 mm height x 203 mm width
Standards: ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS Compliant
Dimensions: 254 mm height x 203 mm width
Standards: ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS Compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static Bag 76mm(W)x Pink Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 127mm(W)x Pink Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 152mm(W)x Pink Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 203mm(W)x 152 mm(L) Pink Heat Seal 100 Per Pack
- EUROSTAT Anti-Static Bag 203mm(W)x 203 mm(L) Pink
- RS PRO Anti-Static Bag 203mm(W)x 305 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 203mm(W)x 254 mm(L) Silver Heat Seal 100
- RS PRO Bag 203mm(W)x 254 mm(L) Silver Grip Seal

