SCS Blue Worksurface ESD-Safe Mat, 15.2m x 900mm x 3.5mm
- RS Stock No.:
- 232-5634
- Mfr. Part No.:
- TM36600L3BL
- Manufacturer:
- SCS
Subtotal (1 unit)*
MYR6,487.17
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,487.17 |
*price indicative
- RS Stock No.:
- 232-5634
- Mfr. Part No.:
- TM36600L3BL
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Use Type | Worksurface | |
| Thickness | 3.5mm | |
| Suitable For | Work Surfaces | |
| Colour | Blue | |
| Length | 15.2m | |
| Width | 900mm | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Use Type Worksurface | ||
Thickness 3.5mm | ||
Suitable For Work Surfaces | ||
Colour Blue | ||
Length 15.2m | ||
Width 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS three-layer vinyl material provides excellent electrical properties. The top layer is made from a tough, easy-to-clean dissipative vinyl. The center layer, a highly conductive metal scrim, moves the charge from the surface to ground quickly. The bottom layer is a durable, non-skid, cushion of dissipative foam. Compatible with constant monitors. Available in rolls, mats, and mats with a ground cord. Meets ANSI/ESD S20.20 work surface required limits and recommendation of ANSI/ESD S4.1.
This three-layer vinyl mat provides excellent electrical properties
Related links
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Blue Worksurface ESD-Safe Mat, 7.3m x 1.2m x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Brown Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Green Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
