SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm

Subtotal (1 unit)*

MYR4,091.06

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,091.06

*price indicative

RS Stock No.:
232-5559
Mfr. Part No.:
8234
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Use Type

Worksurface

Suitable For

Work Surfaces

Thickness

3.5mm

Colour

Blue

Length

15.2m

Width

600mm

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS 8200 Series Dissipative Vinyl Three-Layer Mats and Rolls are soft table mats with a three-layer construction that meet ANSI/ESD S20.20 tested per work surface standard ANSI/ESD STM4.1-2017. The top color layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat.

3-Layer Vinyl Material
Dissipative (1 x 106 < 1 x 109 ohms Rtt) Top Color Layer
Highly, Conductive Scrim Middle Layer
Dissipative (1 x 106 < 1 x 109 ohms Rtt) Foam Bottom Layer
Compatible with Constant Monitors

Related links