SCS Green Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm

Subtotal (1 unit)*

MYR7,353.26

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,353.26

*price indicative

RS Stock No.:
232-5545
Mfr. Part No.:
770084
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Use Type

Worksurface

Thickness

1.8mm

Suitable For

Work Surfaces

Colour

Green

Length

15.2m

Width

1.2m

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Resistance to solvents, hot solder and soldering irons makes the R3 dissipative rubber work surface mat a versatile static-safe work surface. Electrical performance is accomplished by using a two-layer rubber combination of a static dissipative colored top with a conductive black bottom. Compatible with Continuous Workstation Monitors. Available in rolls, tray liners, and mat kits.

Dissipative Dual Layer Rubber Material
Color (1 x 106 to < 1 x 109 ohms Rtt) Top Layer
Black Side Bottom Layer
High Strength Nitrile Rubber Compound
Non-Humidity Dependence
Lot Traceability Information

Related links