SCS Brown Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- RS Stock No.:
- 232-5558
- Mfr. Part No.:
- 8231
- Manufacturer:
- SCS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-5558
- Mfr. Part No.:
- 8231
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Use Type | Worksurface | |
| Suitable For | Work Surfaces | |
| Thickness | 3.5mm | |
| Colour | Brown | |
| Length | 15.2m | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Use Type Worksurface | ||
Suitable For Work Surfaces | ||
Thickness 3.5mm | ||
Colour Brown | ||
Length 15.2m | ||
Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS 8200 Series Dissipative Vinyl Three-Layer Mats and Rolls are soft table mats with a three-layer construction that meet ANSI/ESD S20.20 tested per work surface standard ANSI/ESD STM4.1-2017. The top color layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat.
3-Layer Vinyl Material
Dissipative (1 x 106 < 1 x 109 ohms Rtt) Top Color Layer
Highly, Conductive Scrim Middle Layer
Dissipative (1 x 106 < 1 x 109 ohms Rtt) Foam Bottom Layer
Compatible with Constant Monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt) Top Color Layer
Highly, Conductive Scrim Middle Layer
Dissipative (1 x 106 < 1 x 109 ohms Rtt) Foam Bottom Layer
Compatible with Constant Monitors
Related links
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 900mm x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Green Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
