SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
- RS Stock No.:
- 232-5547
- Mfr. Part No.:
- 770089
- Manufacturer:
- SCS
Subtotal (1 unit)*
MYR7,448.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,448.45 |
*price indicative
- RS Stock No.:
- 232-5547
- Mfr. Part No.:
- 770089
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Use Type | Worksurface | |
| Thickness | 1.8mm | |
| Suitable For | Work Surfaces | |
| Colour | Grey | |
| Length | 15.2m | |
| Width | 1.2m | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Use Type Worksurface | ||
Thickness 1.8mm | ||
Suitable For Work Surfaces | ||
Colour Grey | ||
Length 15.2m | ||
Width 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Resistance to solvents, hot solder and soldering irons makes the R3 dissipative rubber work surface mat a versatile static-safe work surface. Electrical performance is accomplished by using a two-layer rubber combination of a static dissipative colored top with a conductive black bottom. Compatible with Continuous Workstation Monitors. Available in rolls, tray liners, and mat kits.
Dissipative Dual Layer Rubber Material
Color (1 x 106 to < 1 x 109 ohms Rtt) Top Layer
Black Side Bottom Layer
High Strength Nitrile Rubber Compound
Non-Humidity Dependence
Lot Traceability Information
Color (1 x 106 to < 1 x 109 ohms Rtt) Top Layer
Black Side Bottom Layer
High Strength Nitrile Rubber Compound
Non-Humidity Dependence
Lot Traceability Information
Related links
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Green Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Brown Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 900mm x 3.5mm
