SCS Blue Worksurface ESD-Safe Mat, 7.3m x 1.2m x 3.5mm
- RS Stock No.:
- 232-5561
- Mfr. Part No.:
- 8254
- Manufacturer:
- SCS
Subtotal (1 unit)**
MYR4,844.68
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR4,844.68 |
**price indicative
- RS Stock No.:
- 232-5561
- Mfr. Part No.:
- 8254
- Manufacturer:
- SCS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCS | |
Use Type | Worksurface | |
Suitable For | Work Surfaces | |
Thickness | 3.5mm | |
Colour | Blue | |
Length | 7.3m | |
Width | 1.2m | |
Select all | ||
---|---|---|
Brand SCS | ||
Use Type Worksurface | ||
Suitable For Work Surfaces | ||
Thickness 3.5mm | ||
Colour Blue | ||
Length 7.3m | ||
Width 1.2m | ||
Related links
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 900mm x 3.5mm
- SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Green Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm