EUROSTAT Grey Table ESD-Safe Mat, 900mm x 600mm x 2.1mm
- RS Stock No.:
- 171-8603
- Mfr. Part No.:
- 32-200-3609
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR335.59
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR335.59 |
*price indicative
- RS Stock No.:
- 171-8603
- Mfr. Part No.:
- 32-200-3609
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Use Type | Table | |
| Thickness | 2.1mm | |
| Colour | Grey | |
| Length | 900mm | |
| Width | 600mm | |
| Complies with EN 61340-5-1 | Yes | |
| Number of Material Layers | 2 | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Use Type Table | ||
Thickness 2.1mm | ||
Colour Grey | ||
Length 900mm | ||
Width 600mm | ||
Complies with EN 61340-5-1 Yes | ||
Number of Material Layers 2 | ||
Material Rubber | ||
Easy to clean, high durability
Dissipative top layer
Conductive bottom layer for excellent path to ground
Soldering heat resistant
Pre-cut mats are supplied with 2 x 10mm male studs and grounding cord
Dissipative top layer
Conductive bottom layer for excellent path to ground
Soldering heat resistant
Pre-cut mats are supplied with 2 x 10mm male studs and grounding cord
Related links
- EUROSTAT Table ESD-Safe Mat, 900mm x 600mm x 2.1mm
- EUROSTAT Table ESD-Safe Mat, 1.2m x 600mm x 2.1mm
- EUROSTAT Grey Table ESD-Safe Mat, 10m x 1m x 2mm
- EUROSTAT Beige Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Blue Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Beige Table ESD-Safe Mat, 1.2m x 600mm x 2mm
- SCS Grey Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
- RS PRO Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm
