EUROSTAT Beige Table ESD-Safe Mat, 1.2m x 600mm x 2mm
- RS Stock No.:
- 265-8672
- Distrelec Article No.:
- 180-08-575
- Mfr. Part No.:
- 32-200-2612
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)**
MYR516.98
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR516.98 |
**price indicative
- RS Stock No.:
- 265-8672
- Distrelec Article No.:
- 180-08-575
- Mfr. Part No.:
- 32-200-2612
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Use Type | Table | |
Thickness | 2mm | |
Colour | Beige | |
Length | 1.2m | |
Width | 600mm | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Use Type Table | ||
Thickness 2mm | ||
Colour Beige | ||
Length 1.2m | ||
Width 600mm | ||
Related links
- EUROSTAT Table ESD-Safe Mat, 1.2m x 600mm x 2.1mm
- EUROSTAT Beige Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- SCS Grey Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
- SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
- EUROSTAT Grey Table ESD-Safe Mat, 10m x 1m x 2mm
- EUROSTAT Green Table ESD-Safe Mat, 10m x 1m x 2mm
- Desco Europe Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
- RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm