EUROSTAT Beige Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- RS Stock No.:
- 265-8665
- Mfr. Part No.:
- 32-010-0000
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)**
MYR3,544.10
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,544.10 |
**price indicative
Related links
- EUROSTAT Blue Table Tacky Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Grey Floor Tacky Mat, 10m x 1.22m x 2.5mm
- EUROSTAT Beige Table Tacky Mat, 1.2m x 600mm x 2mm
- EUROSTAT Grey Table Tacky Mat, 10m x 1m x 2mm
- EUROSTAT Green Table Tacky Mat, 10m x 1m x 2mm
- EUROSTAT Black Tacky Mat, 960mm x 660mm x 14mm
- EUROSTAT Blue Tacky Mat, 1.14m x 660mm x 1.2mm
- RS PRO Blue Bench ESD-Safe Mat, 3m x 1.22m x 3mm