EUROSTAT Grey Table ESD-Safe Mat, 10m x 1m x 2mm
- RS Stock No.:
- 265-8677
- Mfr. Part No.:
- 32-918-1001
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)**
MYR3,793.55
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,793.55 |
**price indicative
- RS Stock No.:
- 265-8677
- Mfr. Part No.:
- 32-918-1001
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Use Type | Table | |
Thickness | 2mm | |
Colour | Grey | |
Length | 10m | |
Width | 1m | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Use Type Table | ||
Thickness 2mm | ||
Colour Grey | ||
Length 10m | ||
Width 1m | ||
Related links
- EUROSTAT Green Table ESD-Safe Mat, 10m x 1m x 2mm
- EUROSTAT Grey Table ESD-Safe Mat, 900mm x 600mm x 2.1mm
- EUROSTAT Beige Table ESD-Safe Mat, 1.2m x 600mm x 2mm
- EUROSTAT Beige Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Blue Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Grey Floor ESD-Safe Mat, 10m x 1.22m x 2.5mm
- RS PRO Black Bench/Floor ESD-Safe Mat, 10m x 600mm x 2mm
- RS PRO Black Bench/Floor ESD-Safe Mat, 10m x 1.2m x 2mm