EUROSTAT Blue ESD-Safe Mat, 1.14m x 660mm x 1.2mm
- RS Stock No.:
- 265-8674
- Distrelec Article No.:
- 302-51-290
- Mfr. Part No.:
- 32-917-2446
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 10 units)**
MYR962.53
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR96.253 | MYR962.53 |
**price indicative
- RS Stock No.:
- 265-8674
- Distrelec Article No.:
- 302-51-290
- Mfr. Part No.:
- 32-917-2446
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Thickness | 1.2mm | |
Colour | Blue | |
Length | 1.14m | |
Width | 660mm | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Thickness 1.2mm | ||
Colour Blue | ||
Length 1.14m | ||
Width 660mm | ||
Related links
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm
- EUROSTAT Black ESD-Safe Mat, 960mm x 660mm x 14mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 460mm x 1.65mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 910mm x 1.65mm
- RS PRO Floor ESD-Safe Mat, 1.17m x 660mm x 2mm
- EUROSTAT Blue Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm