EUROSTAT Table ESD-Safe Mat, 1.2m x 600mm x 2.1mm
- RS Stock No.:
- 171-8606
- Mfr. Part No.:
- 32-200-4612
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR445.27
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR445.27 |
*price indicative
- RS Stock No.:
- 171-8606
- Mfr. Part No.:
- 32-200-4612
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Use Type | Table | |
| Thickness | 2.1mm | |
| Length | 1.2m | |
| Width | 600mm | |
| Complies with EN 61340-5-1 | Yes | |
| Material | Rubber | |
| Number of Material Layers | 2 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Use Type Table | ||
Thickness 2.1mm | ||
Length 1.2m | ||
Width 600mm | ||
Complies with EN 61340-5-1 Yes | ||
Material Rubber | ||
Number of Material Layers 2 | ||
Easy to clean, high durability
Dissipative top layer
Conductive bottom layer for excellent path to ground
Soldering heat resistant
Pre-cut mats are supplied with 2 x 10mm male studs and grounding cord
Dissipative top layer
Conductive bottom layer for excellent path to ground
Soldering heat resistant
Pre-cut mats are supplied with 2 x 10mm male studs and grounding cord
Related links
- EUROSTAT Table ESD-Safe Mat, 900mm x 600mm x 2.1mm
- EUROSTAT Grey Table ESD-Safe Mat, 900mm x 600mm x 2.1mm
- EUROSTAT Beige Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Beige Table ESD-Safe Mat, 1.2m x 600mm x 2mm
- EUROSTAT Blue Table ESD-Safe Mat, 10m x 1.22m x 2.1mm
- SCS Grey Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
- SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
- Desco Europe Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
