Notrax Black ESD Safe ESD-Safe Mat, 1.5m x 900mm x 15.89mm
- RS Stock No.:
- 303-733
- Mfr. Part No.:
- 457S0035BL
- Manufacturer:
- Notrax
Subtotal (1 unit)*
MYR725.97
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR725.97 |
*price indicative
- RS Stock No.:
- 303-733
- Mfr. Part No.:
- 457S0035BL
- Manufacturer:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Use Type | ESD Safe | |
| Suitable For | ESD Control Workstation | |
| Thickness | 15.89mm | |
| Colour | Black | |
| Length | 1.5m | |
| Width | 900mm | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Use Type ESD Safe | ||
Suitable For ESD Control Workstation | ||
Thickness 15.89mm | ||
Colour Black | ||
Length 1.5m | ||
Width 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Notrax Dissipative Mat is a standalone rubber mat designed for individual work stations. Ergonomically engineered, the SkyStep ESD utilizes the power of air. The mat is designed to suction to the ground to prevent shifting while trapping air in its chambers. These air pockets combined with the resiliency of the rubber create an ultimate cushioning effect while keeping the mat lightweight. superb anti-fatigue properties due to the ergonomic bubble pattern. Molded, beveled edges are on all four sides to prevent trip hazards.
Rubber molded air pocket underside anti fatigue mat
Loose lay with no installation required
Integrated bevelled edges on all four sides to prevent tripping on the mat
Static dissipative natural rubber compound
Loose lay with no installation required
Integrated bevelled edges on all four sides to prevent tripping on the mat
Static dissipative natural rubber compound
Related links
- Notrax Black ESD Safe ESD-Safe Mat, 90cm x 60cm x 15.89mm
- Notrax Black ESD Safe ESD-Safe Mat, 120cm x 90cm x 13mm
- Coba Europe Grey Floor ESD-Safe Mat, 18300mm x 900mm x 9mm
- Coba Europe Grey Floor ESD-Safe Mat, 1500mm x 900mm x 9mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 900mm x 3.5mm
- Desco Europe Bench ESD-Safe Mat, 900mm x 600mm x 2mm
- Weller Grey Antistatic Workstation Kit ESD-Safe Mat, 900mm x 600mm x 2mm
- Notrax 649S 100% Nitrile Rubber Anti-Fatigue Mat, 1.5m x 90cm x 20mm
