Notrax Black ESD Safe ESD-Safe Mat, 120cm x 90cm x 13mm
- RS Stock No.:
- 246-375
- Mfr. Part No.:
- 457S0034BL
- Manufacturer:
- Notrax
Subtotal (1 unit)*
MYR1,205.36
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,205.36 |
*price indicative
- RS Stock No.:
- 246-375
- Mfr. Part No.:
- 457S0034BL
- Manufacturer:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Use Type | ESD Safe | |
| Suitable For | ESD Control Workstation | |
| Thickness | 13mm | |
| Colour | Black | |
| Length | 120cm | |
| Width | 90cm | |
| Series | 457 | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Use Type ESD Safe | ||
Suitable For ESD Control Workstation | ||
Thickness 13mm | ||
Colour Black | ||
Length 120cm | ||
Width 90cm | ||
Series 457 | ||
Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Notrax Dissipative Mat is a standalone rubber mat designed for individual work stations. Ergonomically engineered, the SkyStep ESD utilizes the power of air. The mat is designed to suction to the ground to prevent shifting while trapping air in its chambers. These air pockets combined with the resiliency of the rubber create an ultimate cushioning effect while keeping the mat lightweight. superb anti-fatigue properties due to the ergonomic bubble pattern. Molded, beveled edges are on all four sides to prevent trip hazards.
Rubber molded air pocket underside anti fatigue mat
Loose lay with no installation required
Integrated bevelled edges on all four sides to prevent tripping on the mat
Static dissipative natural rubber compound
Loose lay with no installation required
Integrated bevelled edges on all four sides to prevent tripping on the mat
Static dissipative natural rubber compound
Related links
- Notrax Black ESD Safe ESD-Safe Mat, 90cm x 60cm x 15.89mm
- Notrax Black ESD Safe ESD-Safe Mat, 1.5m x 900mm x 15.89mm
- Notrax 649S 100% Nitrile Rubber Anti-Fatigue Mat, 1.5m x 90cm x 20mm
- Notrax 830 Switchboard Matting Electrical Safety Mat 20000V RoHS Compliant 150cm x 90cm x 6.4mm
- Notrax 479 PVC Anti-Fatigue Mat, 120cm x 1000cm x 14mm
- Notrax Blue Worksurface ESD-Safe Mat, 762mm x 760mm x 2.381mm
- EUROSTAT Black ESD-Safe Mat, 960mm x 660mm x 14mm
- SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
