onsemi NCN8026AMNGEVB NCN8026A Evaluation Board Evaluation Board for NCN8026A for NCN8026A
- RS Stock No.:
- 248-5381
- Mfr. Part No.:
- NCN8026AMNGEVB
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5381
- Mfr. Part No.:
- NCN8026AMNGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | NCN8026A | |
| Featured Device | NCN8026A | |
| Kit Name | NCN8026A Evaluation Board | |
| Interface Type | Smart Card | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With NCN8026A | ||
Featured Device NCN8026A | ||
Kit Name NCN8026A Evaluation Board | ||
Interface Type Smart Card | ||
Standards/Approvals No | ||
The On Semiconductor a compact and cost effective single SIM and smart card interface IC, it can be used with 1.8 V, 3 V and 5 V IC cards, the card VCC supply is provided by a built-in very low drop-out and low noise regulator, offers enhanced performances with low VCC output ripple under load-transient conditions, very low shutdown current and 1.8 V-to-5 V logic compatibility.
Regulated Power Supply 200 mA DC current capability
Oscilloscope 500 MHz bandwidth, four channel scope, minimum 1MB memory per channel
Voltage probe 4 probes, 500MHz bandwidth
Waveform generator pattern generator
Related links
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152TO2473LGEVB NCP51152 Family
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152D2PAK7LGEVB NCP51152
- onsemi ECLSOIC8EVB SOIC-8 High-Frequency Devices Evaluation Board Evaluation Board for MC10EL01D/MC100EL01D
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152TO2474LGEVB NCP51152
- onsemi AMIS-492x0 Fieldbus MAU Evaluation Board Evaluation Board for AMIS-492x0 AMIS492X0GEVB
- onsemi SECO-NCV7685RGB-GEVB RGB Lighting Evaluation Board Evaluation Board for NCV7685 for AV Display
- Vishay SIP32437BEVB Evaluation Board Evaluation Board Evaluation Board for Servers for Circuit Breaker
- STMicroelectronics EVLSTDRIVE631N Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
