onsemi AMIS-492x0 Fieldbus MAU Evaluation Board Evaluation Board for AMIS-492x0 AMIS492X0GEVB
- RS Stock No.:
- 248-3878
- Mfr. Part No.:
- AMIS492X0GEVB
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-3878
- Mfr. Part No.:
- AMIS492X0GEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | AMIS-492x0 | |
| Kit Name | AMIS-492x0 Fieldbus MAU Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With AMIS-492x0 | ||
Kit Name AMIS-492x0 Fieldbus MAU Evaluation Board | ||
Standards/Approvals No | ||
The ON Semiconductor AMIS-49200 Fieldbus MAU (media access unit) is a transceiver chip for low speed FOUNDATION Fieldbus® and Profibus® PA devices. AMIS-49200 was designed to be a near pin-for-pin replacement of the Yokogawa μSAA22Q MAU. 'Near pin-for-pin' means that associated component values may change, but no board changes are required.
Designed to be a near pin-for-pin replacement of the Yokogawa μSAA22Q MAU
No board changes are required
Transceiver chip for low speed FOUNDATION Fieldbus® and Profibus® PA devices
Related links
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
