onsemi ECLSOIC8EVB SOIC-8 High-Frequency Devices Evaluation Board Evaluation Board for MC10EL01D/MC100EL01D
- RS Stock No.:
- 248-3897
- Mfr. Part No.:
- ECLSOIC8EVB
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR719.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 August 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR719.74 |
| 2 - 2 | MYR712.53 |
| 3 + | MYR705.45 |
*price indicative
- RS Stock No.:
- 248-3897
- Mfr. Part No.:
- ECLSOIC8EVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | MC10EL01D/MC100EL01D | |
| Kit Name | SOIC-8 High-Frequency Devices Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With MC10EL01D/MC100EL01D | ||
Kit Name SOIC-8 High-Frequency Devices Evaluation Board | ||
Standards/Approvals No | ||
The ON Semiconductor has developed an evaluation board for the devices in 8−lead SOIC package. These evaluation boards are offered as a convenience for the customers
interested in performing their own engineering assessment on the general performance of the 8−lead SOIC device samples. The board provides a high bandwidth 50
controlled impedance environment. The pictures in Figure 1 show the top and bottom view of the evaluation board, which can be configured in several different ways, depending on device under test (See Table 1. Configuration List).
Maximum power supply 5 V
Related links
- onsemi Automotive Grade High-Frequency Buck Regulator Evaluation Board Switching Regulator
- onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
- Infineon High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board for IGI60F1414A1L for Energy Storage, Energy
- Amphenol Advanced Sensors T6713-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713-5K-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- STMicroelectronics EVLMG6 Power Module Evaluation Board Evaluation Board Evaluation Module for High Efficiency
- STMicroelectronics STEVAL-IFP030V1 High Speed Digital Input Current Limiter Evaluation Board Evaluation Board SCLT3-8BQ7
- ROHM Reference Board Evaluation Board for MCU for general electronic equipment (AV/OA devicesconsumer
