MikroElektronika MIKROE-1990 MCP251863 Click Click Board for MCUs Without Native CAN Interface for MCP251863
- RS Stock No.:
- 803-106
- Mfr. Part No.:
- MIKROE-1990
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR122.07
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR122.07 |
| 5 + | MYR114.76 |
*price indicative
- RS Stock No.:
- 803-106
- Mfr. Part No.:
- MIKROE-1990
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | MCUs Without Native CAN Interface | |
| Featured Device | MCP251863 | |
| Kit Name | MCP251863 Click | |
| Interface Type | GPIO, PWM | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With MCUs Without Native CAN Interface | ||
Featured Device MCP251863 | ||
Kit Name MCP251863 Click | ||
Interface Type GPIO, PWM | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board delivers precise real-time measurement functionality. Utilising a register-configurable real-time clock/calendar, it effectively communicates time and date information to the MCU through a standard interface.
Supports alarm functions that activate at specified times or on a periodic basis
Incorporates a backup power supply to maintain operation during outages
Communicates through a standard SPI Interface with a maximum frequency of 5MHz
Features automatic Leap year recognition for seamless date handling
Related links
- MikroElektronika MIKROE-4955 MCP251863 Click Click Board for MCUs Without Native Interface for MCP251863
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika MIKROE-2863 POT 5 Click Click Board for Sensor Trimming for MCP4361
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-6943 ADC 28 Click Click Board for mikroBUS Socket and Host System
- MikroElektronika MIKROE-5178 DIGI Isolator Click Click Board for mikroBUS for DCL540C01
- MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
